Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > CA-2208

All prices are in US dollars.
Digi-Key Part NumberCP-2208-ND
Price BreakUnit PriceExtended Price
12.660002.66
102.5510025.51
252.3388058.47
502.23240111.62
1002.12600212.60
2501.86024465.06
5001.80710903.55
1,0001.541351,541.35
2,5001.435053,587.63
Quantity Available Digi-Key Stock: 8,701
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2208

DescriptionCABLE ASSY R/A 3.5MM STEREO 6'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY R/A 3.5MM STEREO 6' | CA-2208 | CP-2208-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2208
Product Photos CA-2208
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2208
Standard Package250
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 3.5mm (1/8"), Right Angle
2nd ConnectorCable (Round)
ChannelsStereo
Length6.0' (1.83m)
ColorBlack
ShieldingShielded
UsageHeadphones
Dynamic CatalogStereo Cables
Other Names053-0282R
CA2208
CP-2208

0:41:58 5/12/2013 - Help With This Screen