Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > CA-2207

All prices are in US dollars.
Digi-Key Part NumberCP-2207-ND
Price BreakUnit PriceExtended Price
12.630002.63
102.5270025.27
252.3168057.92
502.21140110.57
1002.10600210.60
2501.84276460.69
5001.79010895.05
1,0001.526851,526.85
2,5001.421553,553.88
Quantity Available Digi-Key Stock: 6,565
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2207

DescriptionCABLE ASSY STR 3.5MM STEREO 6'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY STR 3.5MM STEREO 6' | CA-2207 | CP-2207-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2207
Product Photos CA-2207
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2207
Standard Package250
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 3.5mm (1/8")
2nd ConnectorCable (Round)
ChannelsStereo
Length6.0' (1.83m)
ColorBlack
ShieldingShielded
UsageHeadphones
Dynamic CatalogStereo Cables
Other Names053-0281R
CA2207
CP-2207

0:41:46 5/12/2013 - Help With This Screen