Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > CA-2206

All prices are in US dollars.
Digi-Key Part NumberCP-2206-ND
Price BreakUnit PriceExtended Price
12.580002.58
102.4740024.74
252.2684056.71
502.16520108.26
1002.06200206.20
2501.80424451.06
5001.75270876.35
1,0001.494951,494.95
2,5001.391853,479.63
Quantity Available Digi-Key Stock: 703
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2206

DescriptionCABLE ASSY R/A 3.5MM MONO 6'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY R/A 3.5MM MONO 6' | CA-2206 | CP-2206-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2206
Product Photos CA-2206
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2206
Standard Package250
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 3.5mm (1/8"), Right Angle
2nd ConnectorCable (Round)
ChannelsMono
Length6.0' (1.83m)
ColorBlack
ShieldingShielded
UsageHeadphones
Dynamic CatalogMono Cables
Other Names053-0276R
CA2206
CP-2206

0:41:10 5/12/2013 - Help With This Screen