Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > CA-2205

All prices are in US dollars.
Digi-Key Part NumberCP-2205-ND
Price BreakUnit PriceExtended Price
12.600002.60
102.4980024.98
252.2904057.26
502.18620109.31
1002.08200208.20
2501.82176455.44
5001.76970884.85
1,0001.509451,509.45
2,5001.405353,513.38
Quantity Available Digi-Key Stock: 1,948
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2205

DescriptionCABLE ASSY STR 3.5MM MONO 6'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY STR 3.5MM MONO 6' | CA-2205 | CP-2205-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2205
Product Photos CA-2205
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2205
Standard Package250
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 3.5mm (1/8")
2nd ConnectorCable (Round)
ChannelsMono
Length6.0' (1.83m)
ColorBlack
ShieldingShielded
UsageHeadphones
Dynamic CatalogMono Cables
Other Names053-0279R
CA2205
CP-2205

0:41:21 5/12/2013 - Help With This Screen