Keywords:





Product Index > Cable Assemblies > Barrel - Audio Cables > CA-2201

All prices are in US dollars.
Digi-Key Part NumberCP-2201-ND
Price BreakUnit PriceExtended Price
12.570002.57
102.4700024.70
252.2640056.60
502.16100108.05
1002.05800205.80
2501.80076450.19
5001.74930874.65
1,0001.492051,492.05
2,5001.389153,472.88
Quantity Available Digi-Key Stock: 2,181
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2201

DescriptionCABLE ASSY STR 2.5MM MONO 6'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY STR 2.5MM MONO 6' | CA-2201 | CP-2201-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2201
Product Photos CA-2201
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2201
Standard Package250
CategoryCable Assemblies
FamilyBarrel - Audio Cables
Series-
1st ConnectorPhone Plug, 2.5mm
2nd ConnectorCable (Round)
ChannelsMono
Length6.0' (1.83m)
ColorBlack
ShieldingShielded
UsageHeadphones
Dynamic CatalogMono Cables
Other Names053-0275R
CA2201
CP-2201

0:40:26 5/12/2013 - Help With This Screen