Keywords:





Product Index > Cable Assemblies > Barrel - Power Cables > CA-2199

All prices are in US dollars.
Digi-Key Part NumberCP-2199-ND
Price BreakUnit PriceExtended Price
11.990001.99
101.8060018.06
251.6952042.38
501.6214081.07
1001.54770154.77
2501.40032350.08
5001.28976644.88
1,0001.105501,105.50
2,5001.031802,579.50
Quantity Available Digi-Key Stock: 997
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2199

DescriptionCABLE ASSY R/A 1.7MM 6' 24 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY R/A 1.7MM 6' 24 AWG | CA-2199 | CP-2199-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos CA-2199
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2199
Standard Package100
CategoryCable Assemblies
FamilyBarrel - Power Cables
SeriesCA
Connector Type1.7mm ID, 4.75mm OD
StylePlug, Right Angle to Wire Leads
Length6.0' (1.83m)
Cable TypeFlat
ShieldingUnshielded
UsageSingle Ended
Dynamic CatalogSingle Ended Cable
Other Names053-0198R
CA2199
CP-2199

22:33:25 6/19/2013 - Help With This Screen