Keywords:





Product Index > Cable Assemblies > Barrel - Power Cables > CA-2197

All prices are in US dollars.
Digi-Key Part NumberCP-2197-ND
Price BreakUnit PriceExtended Price
11.920001.92
101.7420017.42
251.6352040.88
501.5642078.21
1001.49310149.31
2501.35092337.73
5001.24426622.13
1,0001.066501,066.50
2,5000.995402,488.50
Quantity Available Digi-Key Stock: 1,109
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2197

DescriptionCABLE ASSY R/A 1.35MM 6' 24 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY R/A 1.35MM 6' 24 AWG | CA-2197 | CP-2197-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2197
Product Photos CA-2197
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2197
Standard Package100
CategoryCable Assemblies
FamilyBarrel - Power Cables
SeriesCA
Connector Type1.35mm ID, 3.5mm OD
StylePlug, Right Angle to Wire Leads
Length6.0' (1.83m)
Cable TypeFlat
ShieldingUnshielded
UsageSingle Ended
Dynamic CatalogSingle Ended Cable
Other Names053-0196R
CA2197
CP-2197

0:46:44 5/12/2013 - Help With This Screen