Keywords:





Product Index > Cable Assemblies > Barrel - Power Cables > CA-2191

All prices are in US dollars.
Digi-Key Part NumberCP-2191-ND
Price BreakUnit PriceExtended Price
12.850002.85
102.7360027.36
252.5080062.70
502.39400119.70
1002.28000228.00
2501.99500498.75
5001.93800969.00
1,0001.653001,653.00
2,5001.539003,847.50
Quantity Available Digi-Key Stock: 5,774
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2191

DescriptionCABLE ASSY R/A 2.1MM 6' 18 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY R/A 2.1MM 6' 18 AWG | CA-2191 | CP-2191-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2191
Product Photos CA-2191
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2191
Standard Package250
CategoryCable Assemblies
FamilyBarrel - Power Cables
SeriesCA
Connector Type2.1mm ID, 5.5mm OD
StylePlug, Right Angle to Wire Leads
Length6.0' (1.83m)
Cable TypeFlat
ShieldingUnshielded
UsageSingle Ended
Dynamic CatalogSingle Ended Cable
Other Names053-0190R
CA2191
CP-2191

0:48:03 5/12/2013 - Help With This Screen