Keywords:





Product Index > Cable Assemblies > Barrel - Power Cables > CA-2184

All prices are in US dollars.
Digi-Key Part NumberCP-2184-ND
Price BreakUnit PriceExtended Price
11.900001.90
101.7220017.22
251.6168040.42
501.5466077.33
1001.47630147.63
2501.33572333.93
5001.23026615.13
1,0001.054501,054.50
2,5000.984202,460.50
Quantity Available Digi-Key Stock: 8,170
Can ship immediately
Manufacturer

Manufacturer Part Number

CA-2184

DescriptionCABLE ASSY STR 2.5MM 6' 24 AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE ASSY STR 2.5MM 6' 24 AWG | CA-2184 | CP-2184-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CA-2184
Product Photos CA-2184
Product Training Modules Cable Specification Overview
Catalog Drawings CA-2(184,186,223)
Standard Package100
CategoryCable Assemblies
FamilyBarrel - Power Cables
SeriesCA
Connector Type2.5mm ID, 5.5mm OD
StylePlug to Wire Leads
Length6.0' (1.83m)
Cable TypeFlat
ShieldingUnshielded
UsageSingle Ended
Dynamic CatalogSingle Ended Cable
Other Names053-0183R
CA2184
CP-2184

0:46:11 5/12/2013 - Help With This Screen