• Obsolete item.
Product Overview
Digi-Key Part Number 336-1342-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C8051F530-IM

Description IC MCU 8BIT 8KB FLASH 20QFN
Expanded Description 8051 C8051F53x Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
336-1485-5-ND C8051F530A-IM Silicon Labs Tube ? 166 - Immediate
2.37000 1
Documents & Media
Datasheets C8051F52x-53x/A
C8051F52x(A)-53x(A) Errata
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL-1106221 22/Jun/2011
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series C8051F53x
Packaging ? Tube ?
Part Status Obsolete
Core Processor 8051
Core Size 8-Bit
Speed 25MHz
Connectivity LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 16
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.25 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-QFN (4x4)
 
Additional Resources
Standard Package ? 91
Other Names 336-1342

13:38:47 2/21/2017

Send Feedback