Add To Favorites
Product Overview
Digi-Key Part Number 336-1412-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

C8051F360-TB

Description BOARD TARGET/PROTO W/C8051F360
Expanded Description C8051F36x - MCU 8-Bit 8051 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Part Status Active
Board Type Evaluation Platform
Type MCU 8-Bit
Core Processor 8051
Operating System -
Platform -
For Use With/Related Products C8051F36x
Mounting Type Fixed
Contents Board(s)
 
Additional Resources
Standard Package ? 1
Other Names 336-1412
C8051F360TB

00:53:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.01000 51.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback