| Datasheets |
Twinaxial Cable
|
| Standard Package | 1 |
| Category | Cables, Wires |
| Family | Coaxial Cables (RF) |
| Series | - |
| Cable Type | Twinaxial |
| Cable Group | - |
| Wire Gauge | 22 AWG |
| Conductor Strand | 19 Strands / 34 AWG |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Diameter | 0.360" (9.14mm) |
| Shield Type | Foil |
| Impedance | 150 Ohm |
| Length | 500' (152.44m) |
| Color | Black |
| Usage | Data Transmission, PLC |
| Features | 22 AWG Drain Wire |
| Conductor Material | Copper, Tinned |
| Dielectric Material | Polypropylene (PP) |
| Dielectric Diameter | 0.051" (1.30mm) |
| Shield Material | Flexfoil® |
| Shield Coverage | 100% |
| VoP, Velocity of Propagation | 78 |
| Operating Temperature | - |
|
|