|
Product Index > Circuit Protection > PTC Resettable Fuses > TE Connectivity C72501-000

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock ? 

All prices are in US dollars.
Digi-Key Part NumberC72501-000-ND
Price BreakUnit PriceExtended Price
10.590000.59
100.536005.36
1000.4875048.75
5000.38026190.13
1,0000.32760327.60
5,0000.300301,501.50
10,0000.253502,535.00
50,0000.2437512,187.50
100,0000.2340023,400.00
Quantity Available Digi-Key Stock: 2,578
Can ship immediately
Manufacturer

Manufacturer Part Number

C72501-000

DescriptionPOLYSWITCH RXE SERIES 2.50A HOLD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
C72501-000 TE Connectivity | C72501-000-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RXEF250
PolySwitch, Radial-leaded Catalog
Product Photos RXE(F)250
Product Training Modules Circuit Protection Products
Video File TE Connectivity PolySwitch Devices -- Another Geek Moment
Catalog Drawings RXEF250
Standard Package ? 250
Category

Circuit Protection

Family

PTC Resettable Fuses

SeriesPolySwitch, Raychem
Packaging ? Bulk ? 
Voltage - Max72V
Current - Max40A
Current - Hold (Ih) (Max)2.5A
Current - Trip (It)5A
R Min/Max0.050 ~ 0.080 Ohm
Time to Trip15.6s
Package / CaseRadial, Disc
Online CatalogPolySwitch Radial Leaded
Other NamesRXEF250
RXEF250-ND
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
A95283-000TR-NDA95283-000TE ConnectivityTape & Reel (TR) ? 1,000 - Immediate
0.359051,000
Non-Stock
 ? 
A95283-000CT-NDA95283-000TE ConnectivityCut Tape (CT) ? 473 - Immediate
0.650001
Non-Stock
 ? 

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ? 
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
RXEF250HF-NDRXEF250TE ConnectivityBag1,000 - Immediate
0.870001
Customers Who Purchased This Product are also Interested In:
  • T97F108K010LSA Vishay Sprague | 718-1658-1-ND DigiKey Electronics
  • 718-1658-1-ND
  • Vishay Sprague
  • CAP TANT 1000UF 10V 10% 3024
  • Unit Price 14.87000
  • 74HC259PW,118 NXP Semiconductors | 568-7636-1-ND DigiKey Electronics
  • 568-7636-1-ND
  • NXP Semiconductors
  • IC 8BIT ADDRESSABL LATCH 16TSSOP
  • Unit Price 0.60000
TE Connectivity PolySwitch Devices -- Another Geek Moment
TE Connectivity PolySwitch Devices -- Another Geek Moment

18:48:38 1/30/2015