Keywords:





Product Index > Cables, Wires - Management > Wire Ducts, Raceways - Accessories > C4LG6

All prices are in US dollars.
Digi-Key Part Number298-10359-ND
Price BreakUnit PriceExtended Price
124.1200024.12
222.6750045.35
420.0200080.08
Quantity Available Digi-Key Stock: 18
Can ship immediately
Manufacturer

Manufacturer Part Number

C4LG6

DescriptionCOVER DUCT PVC GRAY 4"W X 6'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets C.5xx6 - C6xx6 Drawing
Standard Package1
CategoryCables, Wires - Management
FamilyWire Ducts, Raceways - Accessories
SeriesPANDUCT®
Accessory TypeCover, Wire Duct
For Use With/Related ProductsPanduit Duct - Slotted, Solid and Round Hole - Types G4X, F4X, FS4X, D4X, E4X, S4X
Height0.37" (9.40mm)
Width4.25" (108.0mm)
Length6.00' (1.83m)
ColorGray, Light
Dynamic CatalogPanduct® Type FS
Other NamesC4LG6-ND

6:27:23 5/12/2013 - Help With This Screen