Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number C4079A.38.10-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C4079A.38.10

Description CABLE 50COND 22AWG GRAY 500'
Expanded Description 50 Conductor Multi-Conductor Cable Gray 22 AWG 500' (152.40m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

General Cable/Carol Brand

Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 50
Wire Gauge 22 AWG
Conductor Strand 7/30
Conductor Material Copper, Tinned
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.489" (12.42mm)
Shield Type -
Length 500' (152.40m)
Jacket Color Gray
Ratings -
Features -
Voltage 300V
Operating Temperature -20°C ~ 80°C
Usage Communication, Control
Conductor Insulation Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness 0.032" (0.81mm)
Shield Material -
Shield Coverage -
 
Additional Resources
Standard Package ? 1

11:12:07 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,931.87000 1,931.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: C4079A.41.10-ND
  • Description: CABLE 50COND 22AWG GRAY 1000'
  • Quantity Available: 0
Send Feedback