| Datasheets |
C4062.18.10
Multi-Conductor, Unshielded
|
| Product Photos |
C4062A
|
| Product Training Modules |
General Cable
|
| Standard Package | 1 |
| Category | Cables, Wires |
| Family | Multiple Conductor Cables |
| Series | - |
| Cable Type | Multi-Conductor |
| Number of Conductors | 3 |
| Wire Gauge | 22 AWG |
| Conductor Strand | 7 Strands / 30 AWG |
| Conductor Material | Copper, Tinned |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Diameter | 0.176" (4.47mm) |
| Shield Type | - |
| Length | 500' (152.44m) |
| Ratings | - |
| Features | - |
| Color | Gray |
| Voltage | 300V |
| Operating Temperature | -20°C ~ 80°C |
| Usage | Communication, Control |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Shield Material | - |
| Shield Coverage | - |
| Dynamic Catalog | Multi-Conductor, Unshielded |
| Other Names | 1173-500 2371-500 82371-07 C4062-18-10 C4062.18.10 C4062A1810 W121-500
|
|
|