Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number C3RR246323CG1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C3RR246323CG1

Description RACK ASSEMBLED
Expanded Description Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 23.630" L x 28.000" W x 70.310" H (600.20mm x 711.20mm x 1785.87mm) Beige, Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series C3RR
Part Status Active
Dimensions - Panel 21.630" L x 24.110" W x 63.060" H (549.40mm x 612.39mm x 1601.72mm)
Dimensions - Overall 23.630" L x 28.000" W x 70.310" H (600.20mm x 711.20mm x 1785.87mm)
Material Metal, Steel
Features Removable Sides
Style Enclosed, Bottom, Sides, Top
Type Cabinet Rack
Door Steel
Color Beige, Gray
Mounting Rails Two Pair
Ventilation Non-Vented
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight -
 
Additional Resources
Standard Package ? 1

08:38:41 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,356.34000 1,356.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback