Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number C3RR197031CG1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C3RR197031CG1

Description RACK ASSEMBLED
Expanded Description Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 31.500" L x 23.000" W x 77.310" H (800.10mm x 584.20mm x 1963.67mm) Beige, Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series C3RR
Part Status Active
Dimensions - Panel 29.500" L x 19.110" W x 70.060" H (749.30mm x 485.39mm x 1779.53mm)
Dimensions - Overall 31.500" L x 23.000" W x 77.310" H (800.10mm x 584.20mm x 1963.67mm)
Material Metal, Steel
Features Removable Sides
Style Enclosed, Bottom, Sides, Top
Type Cabinet Rack
Door Steel
Color Beige, Gray
Mounting Rails Two Pair
Ventilation Non-Vented
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight -
 
Additional Resources
Standard Package ? 1

19:45:24 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,385.11000 1,385.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback