Add To Favorites
Product Overview
Digi-Key Part Number 298-10358-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

C3LG6

Description COVER DUCT PVC GRAY 3"W X 6'
Expanded Description Connector Cover - Wire Duct, Snap In For Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C.5xx6 - C6xx6 Drawing
F Type Cutsheet
Online Catalog Panduct® Type FS
Product Attributes Select All
Categories
Manufacturer

Panduit Corp

Series PANDUCT® Type C
Part Status Active
Accessory Type Cover - Wire Duct, Snap In
For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D3X, F3X, FS3X, G3X and S3X
Height 0.370" (9.40mm)
Width 3.250" (82.55mm)
Length 6.00' (1.83m)
Color Gray, Light
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names C3LG6-ND

17:26:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.98000 19.98
2 18.78000 37.56
4 16.58250 66.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback