Image for C380PC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C380PC

DigiKey Part Number
C380PC-ND
Manufacturer
Manufacturer Product Number
C380PC
Description
SCR 1.3KV 400A PRESS-PAK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SCR 1.3 kV 400 A Standard Recovery Clamp On Press-Pak (Pow-R-Disc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Powerex Inc.
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Off State
1.3 kV
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Voltage - On State (Vtm) (Max)
2.85 V
Current - On State (It (AV)) (Max)
250 A
Current - On State (It (RMS)) (Max)
400 A
Current - Off State (Max)
20 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
3200A, 3500A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Clamp On
Package / Case
TO-200AB, A-PUK
Supplier Device Package
Press-Pak (Pow-R-Disc)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
30$105.25000$3,157.50