Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C2RR197831LG1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C2RR197831LG1

Description RACK ASSEMBLED
Expanded Description Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 31.500" L x 23.000" W x 86.060" H (800.10mm x 584.20mm x 2185.92mm) Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C2RR Series
C2RR197831 Drawing
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series C2RR
Part Status Active
Dimensions - Panel 29.840" L x 19.110" W x 78.810" H (757.94mm x 485.39mm x 2001.77mm)
Dimensions - Overall 31.500" L x 23.000" W x 86.060" H (800.10mm x 584.20mm x 2185.92mm)
Material Metal, Steel
Features Removable Sides
Style Enclosed, Bottom, Sides, Top
Type Cabinet Rack
Door Steel
Color Gray
Mounting Rails Two Pair
Ventilation Non-Vented
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight 290 lbs (131.5kg)
 
Additional Resources
Standard Package ? 1

01:40:26 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,088.89000 1,088.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback