Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C2RR197823LG1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C2RR197823LG1

Description RACK ASSEMBLED
Expanded Description Metal, Steel Contempra Rack Cabinet Enclosed, Bottom, Sides, Top 23.630" L x 23.000" W x 86.060" H (600.20mm x 584.20mm x 2185.92mm) Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C2RR Series
C2RR197823 Drawing
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series C2RR
Part Status Active
Dimensions - Panel 21.970" L x 19.110" W x 78.810" H (558.04mm x 485.39mm x 2001.77mm)
Dimensions - Overall 23.630" L x 23.000" W x 86.060" H (600.20mm x 584.20mm x 2185.92mm)
Material Metal, Steel
Features Removable Sides
Style Enclosed, Bottom, Sides, Top
Type Contempra Rack Cabinet
Door Steel
Color Gray
Mounting Rails Two Pair
Ventilation Non-Vented
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight 254 lbs (115.2kg)
 
Additional Resources
Standard Package ? 1

21:10:50 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,057.25000 1,057.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback