Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C2RR197031DBK1-ND
Quantity Available 0

Factory Stock ?: 5
Manufacturer

Manufacturer Part Number

C2RR197031DBK1

Description RACK ASSEMBLED
Expanded Description Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 31.500" L x 23.000" W x 77.310" H (800.10mm x 584.20mm x 1963.67mm) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C2RR Series
C2RR197031D Drawing
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series C2RR
Part Status Active
Dimensions - Panel 29.840" L x 19.110" W x 70.060" H (757.94mm x 485.39mm x 1779.53mm)
Dimensions - Overall 31.500" L x 23.000" W x 77.310" H (800.10mm x 584.20mm x 1963.67mm)
Material Metal, Steel
Features Removable Sides
Style Enclosed, Bottom, Sides, Top
Type Cabinet Rack
Door Steel
Color Black
Mounting Rails Two Pair
Ventilation Door, Top
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight 315 lbs (142.9kg)
 
Additional Resources
Standard Package ? 1

14:22:26 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,376.65000 1,376.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback