Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C2RR197023LG1-ND
Quantity Available 0

Factory Stock ?: 2
Manufacturer

Manufacturer Part Number

C2RR197023LG1

Description RACK ASSEMBLED
Expanded Description Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 23.630" L x 23.000" W x 77.310" H (600.20mm x 584.20mm x 1963.67mm) Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C2RR Series
C2RR197023 Drawing
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series C2RR
Part Status Active
Dimensions - Panel 21.970" L x 19.110" W x 70.060" H (558.04mm x 485.39mm x 1779.52mm)
Dimensions - Overall 23.630" L x 23.000" W x 77.310" H (600.20mm x 584.20mm x 1963.67mm)
Material Metal, Steel
Features Removable Sides
Style Enclosed, Bottom, Sides, Top
Type Cabinet Rack
Door Steel
Color Gray
Mounting Rails Two Pair
Ventilation Non-Vented
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight 230 lbs (104.3kg)
 
Additional Resources
Standard Package ? 1

00:19:30 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 979.09000 979.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback