Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C2RR196331LG1-ND
Quantity Available 0

Factory Stock ?: 7
Manufacturer

Manufacturer Part Number

C2RR196331LG1

Description RACK ASSEMBLED
Expanded Description Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 31.500" L x 23.000" W x 70.310" H (800.10mm x 584.20mm x 1785.87mm) Gray
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C2RR Series
C2RR196331 Drawing
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series C2RR
Part Status Active
Dimensions - Panel 29.840" L x 19.110" W x 63.060" H (757.94mm x 485.39mm x 1601.72mm)
Dimensions - Overall 31.500" L x 23.000" W x 70.310" H (800.10mm x 584.20mm x 1785.87mm)
Material Metal, Steel
Features Removable Sides
Style Enclosed, Bottom, Sides, Top
Type Cabinet Rack
Door Steel
Color Gray
Mounting Rails Two Pair
Ventilation Non-Vented
Shipping Info Drop shipped from the Manufacturer's Warehouse
Weight 250 lbs (113.4kg)
 
Additional Resources
Standard Package ? 1

10:40:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 979.09000 979.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback