Add To Favorites
Product Overview
Digi-Key Part Number 507-1086-6-ND
Quantity Available 23,155
Can ship immediately
Manufacturer

Manufacturer Part Number

C2Q 250

Description FUSE BOARD MNT 250MA 32VAC 63VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets C2Q Type
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog C2Q Series
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series C2Q
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 250mA
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A AC, 50A DC
Melting I²t 0.002
Approvals CE, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm)
DC Cold Resistance 0.7 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1086-6

20:43:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
5 0.32200 1.61
10 0.30800 3.08
50 0.27460 13.73
100 0.25570 25.57
250 0.22732 56.83
500 0.18942 94.71
1,000 0.17995 179.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1086-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.12915
  • Cut Tape (CT) ? : 507-1086-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,155 - Immediate
  • Unit Price: 0.33000
Send Feedback