Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C2O-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C2O

Description CONTROL SOLUTION IP68 CALL2OPEN
Expanded Description RF Switch GPRS, GSM Screw Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets C2O
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog C20
Product Attributes Select All
Categories
Manufacturer

RF Solutions

Series -
Part Status Active
Function Switch
Modulation or Protocol GPRS, GSM
Frequency -
Applications Access Control Systems
Interface Screw Terminals
Sensitivity -
Power - Output -
Data Rate (Max) -
Features LED Indicator
Voltage - Supply 12V or 24V
 
Additional Resources
Standard Package ? 1

09:56:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 215.04000 215.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback