Add To Favorites
Product Overview
Digi-Key Part Number C2A-T-ND
Quantity Available 6,220
Can ship immediately
Manufacturer

Manufacturer Part Number

C2A-T

Description LAMP NEON 6.2MM WIRE TERM 95V
Expanded Description Neon Lamp Clear 95VAC, 135VDC Round with Domed Top, 6.2mm Wire Terminal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Visual Communications Company - VCC

Series -
Part Status Active
Type Neon
Color Clear
Voltage Rating 95VAC, 135VDC
MSCP (Mean Spherical Candle Power) -
Lens Style/Size Round with Domed Top, 6.2mm
Lead Style Wire Terminal
 
You May Also Be Interested In
Additional Resources
Standard Package ? 200

05:34:32 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.50400 5.04
25 0.41760 10.44
100 0.36000 36.00
250 0.31680 79.20
500 0.27360 136.80
1,000 0.21600 216.00
2,500 0.20160 504.00
5,000 0.19440 972.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback