Add To Favorites
Product Overview
Digi-Key Part Number 283-3912-ND
Quantity Available 95
Can ship immediately
Manufacturer

Manufacturer Part Number

C2791-R

Description CONN TERM STUD THREADED
Expanded Description Terminal Flanged Stud, Heavy Duty Connector Threaded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Stud Type Junction Blocks
Online Catalog Stud Type Junction Blocks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Terminal Type Flanged Stud, Heavy Duty
Termination Threaded
Wire Gauge -
Color Red
 
You May Also Be Interested In
  • C1938 - Eaton | 283-3908-ND DigiKey Electronics
  • C1938
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 11.52000
  • 283-3908-ND
  • C1938-1R - Eaton | 283-3910-ND DigiKey Electronics
  • C1938-1R
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 13.34000
  • 283-3910-ND
  • C1938R - Eaton | 283-3911-ND DigiKey Electronics
  • C1938R
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 13.12000
  • 283-3911-ND
Additional Resources
Standard Package ? 130
Other Names 283-3912
C2791-R-ND
C2791R

00:56:51 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.68000 11.68
10 10.27800 102.78
25 9.69440 242.36
50 9.22720 461.36
100 9.05200 905.20
250 7.88400 1,971.00
500 7.59200 3,796.00
1,000 7.30000 7,300.00
5,000 7.00800 35,040.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback