Keywords:





Product Index > Cable Assemblies > Smart Cables > C232HM-EDHSL-0

All prices are in US dollars.
Digi-Key Part Number768-1105-ND
Price BreakUnit PriceExtended Price
126.0000026.00
1023.40000234.00
Quantity Available Digi-Key Stock: 149
Can ship immediately
Manufacturer

Manufacturer Part Number

C232HM-EDHSL-0

DescriptionCABLE USB HS SPI/I2C/JTAG 5V .5M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE USB HS SPI/I2C/JTAG 5V .5M | C232HM-EDHSL-0 | 768-1105-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets C232HM
Product Photos C232HM-EDHSL-0
Mfg Application Notes LibMPSSE-I2C AppNote
LibMPSSE-SPI AppNote
Featured Product USB 2.0 Hi-Speed to MPSSE Cable
Standard Package10
CategoryCable Assemblies
FamilySmart Cables
SeriesC232HM
UsageUSB to MPSSE
Convert From (Adapter End)USB - A, Plug
Convert To (Adapter End)Single Pole, 10 Female Sockets
Length1.64' (500.00mm)
Shielding-
Dynamic CatalogC232HM Series
Other Names768-1105
C232HMEDHSL0

2:40:23 5/12/2013 - Help With This Screen