Add To Favorites
Product Overview
Digi-Key Part Number 1173-1081-6-ND
Quantity Available 4,229
Can ship immediately
Manufacturer

Manufacturer Part Number

C2327J5003AHF

Description COUPLER 90DEG 2300-2700MHZ 0805
Expanded Description RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 3dB 4W 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets C2327J5003AHF
RoHS Information C2327J5003AHF Material Declaration
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog C2327J5003AHF
Product Attributes Select All
Categories
Manufacturer

Anaren

Series Xinger®
Packaging ? Digi-Reel® ?
Part Status Active
Coupler Type Standard
Frequency 2.3GHz ~ 2.7GHz
Coupling Factor 3dB
Applications General Purpose
Insertion Loss 0.3dB
Power - Max 4W
Isolation 22dB
Return Loss 18dB
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
 
You May Also Be Interested In
  • X3C26P1-03S - Anaren | 1173-1114-1-ND DigiKey Electronics
  • X3C26P1-03S
  • Anaren
  • COUPLER 90DEG 2650-2800MHZ 3DB
  • Unit Price 3.47000
  • 1173-1114-1-ND
Additional Resources
Standard Package ? 1
Other Names 1173-1081-6

09:34:32 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68400 6.84
25 0.61760 15.44
100 0.54020 54.02
250 0.47408 118.52
500 0.41896 209.48

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1173-1081-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.39000
  • Cut Tape (CT) ? : 1173-1081-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,229 - Immediate
  • Unit Price: 0.77000
Send Feedback