Keywords:





Product Index > Fans, Thermal Management > Thermal - Heat Sinks > C220-025-1AE

All prices are in US dollars.
Digi-Key Part NumberC220-025-1AE-ND
Price BreakUnit PriceExtended Price
53.0400015.20
1002.89000289.00
5002.580001,290.00
1,0002.429992,429.99
Quantity Available Digi-Key Stock: 50
Can ship immediately
Manufacturer

Manufacturer Part Number

C220-025-1AE

DescriptionHEATSINK AND CLIP FOR TO-220
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
HEATSINK AND CLIP FOR TO-220 | C220-025-1AE | C220-025-1AE-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos C220-025-1AE
Standard Package5
CategoryFans, Thermal Management
FamilyThermal - Heat Sinks
SeriesC
TypeBoard Level, Vertical
Package CooledTO-220
Attachment MethodClip and PC Pin
ShapeRectangular
Length0.984" (24.99mm)
Width1.500" (38.10mm)
Diameter-
Height Off Base (Height of Fin)0.710" (18.03mm)
Power Dissipation @ Temperature Rise-
Thermal Resistance @ Forced Air Flow-
Thermal Resistance @ Natural-
MaterialAluminum
Material FinishBlack Anodized
Dynamic CatalogC Series
Other NamesC2200251AE

4:02:56 5/23/2013 - Help With This Screen