Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number C2100A.44.08-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C2100A.44.08

Description HOOK-UP STRND 24AWG BROWN 2500'
Expanded Description 24 AWG Hook-Up Wire 7/32 Brown 600V 2500' (762m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

General Cable/Carol Brand

Series 2100A
Part Status Active
Cable Type Hook-Up
Wire Gauge 24 AWG
Conductor Strand 7/32
Conductor Material Copper, Annealed Tinned
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter 0.088" (2.24mm)
Jacket (Insulation) Thickness 0.032" (0.81mm)
Length 2500' (762m)
Voltage 600V
Operating Temperature -20°C ~ 105°C
Jacket Color Brown
Ratings UL Style 1015, ASTM B-33
Features -
 
Additional Resources
Standard Package ? 1

04:54:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 257.40000 257.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback