Add To Favorites
Product Overview
Digi-Key Part Number 445-2675-6-ND
Quantity Available 178,592
Can ship immediately
Manufacturer

Manufacturer Part Number

C2012C0G1E333J125AA

Description CAP CER 0.033UF 25V C0G 0805
Expanded Description 0.033µF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.033µF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-7523-6-ND C2012C0G1H333J125AA TDK Corporation Digi-Reel® ? 114,865 - Immediate
Digi-Reel® 1
445-8162-6-ND CGJ4J2C0G1H333J125AA TDK Corporation Digi-Reel® ? 755 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 445-2675-6

14:24:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.35400 3.54
100 0.17680 17.68
250 0.14140 35.35
500 0.12878 64.39
1,000 0.11615 116.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-2675-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 178,000 - Immediate
  • Unit Price: 0.09090
  • Cut Tape (CT) ? : 445-2675-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 178,592 - Immediate
  • Unit Price: 0.40000
Send Feedback