Add To Favorites
Product Overview
Digi-Key Part Number 507-1082-6-ND
Quantity Available 71,083
Can ship immediately
Manufacturer

Manufacturer Part Number

C1Q 3

Description FUSE BOARD MOUNT 3A 125VAC 63VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets C1Q Type
RoHS Information RoHS Compliance
Featured Product Power Solutions and Protection
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog C1Q Series
Product Attributes Select All
Categories
Manufacturer

Bel Fuse Inc.

Series C1Q
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 3A
Voltage Rating - AC 125V
Voltage Rating - DC 63V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A AC, 50A DC
Melting I²t 0.37
Approvals CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
DC Cold Resistance 0.032 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 507-1082-6

22:25:40 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
5 0.31800 1.59
10 0.30400 3.04
50 0.27140 13.57
100 0.25260 25.26
250 0.22452 56.13
500 0.18712 93.56
1,000 0.17775 177.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1082-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: 0.12758
  • Cut Tape (CT) ? : 507-1082-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 71,083 - Immediate
  • Unit Price: 0.33000
Send Feedback