Add To Favorites
Product Overview
Digi-Key Part Number 283-3911-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

C1938R

Description CONN TERM STUD THREADED
Expanded Description Terminal Flanged Stud, Heavy Duty Connector Threaded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Stud Type Junction Blocks
Online Catalog Stud Type Junction Blocks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Terminal Type Flanged Stud, Heavy Duty
Termination Threaded
Wire Gauge -
Color -
 
You May Also Be Interested In
  • C1938 - Eaton | 283-3908-ND DigiKey Electronics
  • C1938
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 11.52000
  • 283-3908-ND
  • C2791-R - Eaton | 283-3912-ND DigiKey Electronics
  • C2791-R
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 11.68000
  • 283-3912-ND
  • C1938-1R - Eaton | 283-3910-ND DigiKey Electronics
  • C1938-1R
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 13.34000
  • 283-3910-ND
  • C1938-1 - Eaton | 283-3909-ND DigiKey Electronics
  • C1938-1
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 12.26000
  • 283-3909-ND
Additional Resources
Standard Package ? 50
Other Names 283-3911
C1938R-ND

09:06:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.12000 13.12
10 11.54600 115.46
25 10.88960 272.24
50 10.36480 518.24
100 10.16800 1,016.80
250 8.85600 2,214.00
500 8.52800 4,264.00
1,000 8.20000 8,200.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback