Add To Favorites
Product Overview
Digi-Key Part Number 283-3909-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

C1938-1

Description CONN TERM STUD THREADED
Expanded Description Terminal Flanged Stud, Heavy Duty Connector Threaded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Stud Type Junction Blocks
Online Catalog Stud Type Junction Blocks
Product Attributes Select All
Categories
Manufacturer

Eaton

Series -
Part Status Active
Terminal Type Flanged Stud, Heavy Duty
Termination Threaded
Wire Gauge -
Color -
 
You May Also Be Interested In
  • C1938-1R - Eaton | 283-3910-ND DigiKey Electronics
  • C1938-1R
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 13.34000
  • 283-3910-ND
  • C1938 - Eaton | 283-3908-ND DigiKey Electronics
  • C1938
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 11.52000
  • 283-3908-ND
  • JB3816-2 - Eaton | 283-4284-ND DigiKey Electronics
  • JB3816-2
  • Eaton
  • CONN TERM STUD THREADED
  • Unit Price 11.04000
  • 283-4284-ND
Additional Resources
Standard Package ? 50
Other Names 283-3909
C1938-1-ND
C19381

16:16:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.26000 12.26
10 10.78900 107.89
25 10.17600 254.40
50 9.68540 484.27
100 9.50150 950.15
250 8.27552 2,068.88
500 7.96900 3,984.50
1,000 7.66250 7,662.50
5,000 7.35600 36,780.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BK-C1938-1-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11.90000
Send Feedback