Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 889-1345-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C14610E0169431M

Description CONN ASSY SIDE ENTRY 16POS M32
Expanded Description 16 Cable Connector Assembly Side Entry M32 Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Connector Kits
Product Attributes Select All
Categories
Manufacturer

Amphenol Sine Systems Corp

Series heavy|mate®
Part Status Active
Style Side Entry
Number of Positions 16
Size -
Thread Size M32
Termination Style Screw
Contents Cable Connector Assembly
Includes 6 pcs - 4 pc Bushing, 1 Housing, 1 Male Insert
 
Additional Resources
Standard Package ? 10
Other Names 889-1345

07:48:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 50.19300 501.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback