Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 889-1340-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C14610E0109441M

Description CONN ASSY TOP ENTRY 10POS M25
Expanded Description 10 Cable Connector Assembly Top Entry M25 Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Connector Kits
Product Attributes Select All
Categories
Manufacturer

Amphenol Sine Systems Corp

Series heavy|mate®
Part Status Active
Style Top Entry
Number of Positions 10
Size -
Thread Size M25
Termination Style Screw
Contents Cable Connector Assembly
Includes 6 pcs - 4 pc Bushing, 1 Housing, 1 Male Insert
 
Additional Resources
Standard Package ? 10
Other Names 889-1340

20:43:37 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 44.79600 447.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback