Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 889-1333-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C14610E0069431M

Description CONN ASSY SIDE ENTRY 6POS M25
Expanded Description 6 Cable Connector Assembly Side Entry M25 Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Connector Kits
Product Attributes Select All
Categories
Manufacturer

Amphenol Sine Systems Corp

Series heavy|mate®
Part Status Active
Style Side Entry
Number of Positions 6
Size -
Thread Size M25
Termination Style Screw
Contents Cable Connector Assembly
Includes 6 pcs - 4 pc Bushing, 1 Housing, 1 Male Insert
 
Additional Resources
Standard Package ? 10
Other Names 889-1333

16:20:56 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 38.96300 389.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback