Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 361-1396-ND
Quantity Available
Manufacturer

Manufacturer Part Number

C146 10S010 000 15

Description FRAME FEMALE SZE10 FOR 3MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets heavymate® Series Catalog
Online Catalog heavy|mate® F Series
Product Attributes Select All
Categories
Manufacturer

Amphenol Sine Systems Corp

Series heavy|mate®, C146 F
Packaging ? Bulk ?
Part Status Active
Number of Modules 3
Gender Female
Size E10
Frame Type -
Material -
Color Black
Operating Temperature -
Includes -
 
Additional Resources
Standard Package ? 10
Other Names 361-1396
C14610S01000015

05:30:51 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 13.89800 138.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback