Keywords:





Product Index > Cables, Wires - Management > Labels, Labeling > C13218-000

All prices are in US dollars.
Digi-Key Part NumberA105301-ND
Price BreakUnit PriceExtended Price
11.770001.77
101.6060016.06
251.5080037.70
501.4424072.12
1001.37680137.68
2501.24564311.41
5001.14730573.65
1,0000.98340983.40
2,5000.917842,294.60
Quantity Available Digi-Key Stock: 975
Can ship immediately
Manufacturer

Manufacturer Part Number

C13218-000

DescriptionHX-SCE-1K-9.5-50-S1-4
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HX-SCE Series
HX-SCE Tech Data
Standard Package1,000
CategoryCables, Wires - Management
FamilyLabels, Labeling
SeriesHX-SCE, Amp
Packaging1000 per Pkg
Label TypeHeat Shrinkable
Label Size0.38" x 1.97" (9.5mm x 50.0mm)
ColorYellow
MaterialPolyolefin
For Use With/Related Products-
Operating Temperature-55°C ~ 105°C
Dynamic CatalogHX-SCE Series
Other NamesA105301
C13218000
HX-SCE-1K-9.5-50-S1-4

5:19:57 5/12/2013 - Help With This Screen