| Datasheets |
RG 8/U Coaxial Cable
|
| Standard Package | 2 |
| Category | Cables, Wires |
| Family | Coaxial Cables (RF) |
| Series | - |
| Cable Type | Coaxial |
| Cable Group | RG-8 Mini |
| Wire Gauge | 16 AWG (1.33mm²) |
| Conductor Strand | 19 Strands / 28 AWG |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Diameter | 0.242" (6.15mm) |
| Shield Type | Braid |
| Impedance | 50 Ohm |
| Length | 500' (152.44m) |
| Color | Black |
| Usage | RF Signal |
| Features | - |
| Conductor Material | Copper, Bare |
| Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) |
| Dielectric Diameter | 0.155" (3.94mm) |
| Shield Material | Copper, Bare |
| Shield Coverage | 95% |
| VoP, Velocity of Propagation | 80 |
| Operating Temperature | - |
|
|