• Obsolete item.
Product Overview
Digi-Key Part Number 445-4903-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C1005C0G1H360J

Description CAP CER 36PF 50V C0G 0402
Expanded Description 36pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-7791-1-ND C0402C360J5GACTU KEMET Cut Tape (CT) ? 12,927 - Immediate
0.34000 1
490-5937-1-ND GRM1555C1H360JA01D Murata Electronics North America Cut Tape (CT) ? 76,914 - Immediate
0.10000 1
1276-1686-1-ND CL05C360JB5NNNC Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 15,660 - Immediate
0.10000 1
04025A360JAT2A-ND 04025A360JAT2A AVX Corporation Tape & Reel (TR) ? 0
0.04500 50,000  Non-Stock ?
C0402C360F5GACTU-ND C0402C360F5GACTU KEMET Tape & Reel (TR) ? 0
0.38220 10,000  Non-Stock ?
C0402C360G5GACTU-ND C0402C360G5GACTU KEMET Tape & Reel (TR) ? 0
0.19926 10,000  Non-Stock ?
490-11389-1-ND GRM1555C1H360GA01D Murata Electronics North America Cut Tape (CT) ? 30,578 - Immediate
0.11000 1
399-7791-2-ND C0402C360J5GACTU KEMET Tape & Reel (TR) ? 10,000 - Immediate
0.06720 10,000
04025A360FAT2A-ND 04025A360FAT2A AVX Corporation Tape & Reel (TR) ? 0
0.11050 50,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series C
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 36pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 445-4903-1

01:27:56 1/17/2017

Send Feedback