Keywords:





Product Index > Hardware, Fasteners, Accessories > Labels, Labeling > C060X020YJC

All prices are in US dollars.
Digi-Key Part Number298-10114-ND
Price BreakUnit PriceExtended Price
160.3200060.32
Quantity Available Digi-Key Stock: 7
Can ship immediately
Manufacturer

Manufacturer Part Number

C060X020YJC

DescriptionLABEL POLY WHITE .60" X .20"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LABEL POLY WHITE .60" X .20" | C060X020YJC | 298-10114-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets CzzzXzzzYJC Drawing
Product Photos C060X020YJC
Standard Package1
CategoryHardware, Fasteners, Accessories
FamilyLabels, Labeling
SeriesPanTher™
PackagingRoll
TypeLabel
Label TypeBlank
Label Size0.60" L x 0.20" W (15.2mm x 5.1mm)
MaterialPolyester
ColorWhite
For Use With/Related ProductsUser Defined
Dynamic CatalogP1™ Label Cassette
Other Names298-10114
C060X020YJC-ND

2:04:04 5/23/2013 - Help With This Screen