Add To Favorites
Product Overview
Digi-Key Part Number 399-11555-6-ND
Quantity Available 5,680
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C271J2GACAUTO

Description CAP CER 270PF 200V NP0 0603
Expanded Description 270pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 270pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11555-6

18:53:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.10900 1.09
25 0.07920 1.98
50 0.06180 3.09
100 0.05120 5.12
250 0.04232 10.58
500 0.03586 17.93
1,000 0.02969 29.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11555-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02258
  • Cut Tape (CT) ? : 399-11555-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,680 - Immediate
  • Unit Price: 0.15000
Send Feedback