Add To Favorites
Product Overview
Digi-Key Part Number 399-11552-6-ND
Quantity Available 17,995
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402C221J2GACAUTO

Description CAP CER 220PF 200V NP0 0402
Expanded Description 220pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11552-6

17:51:38 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07300 0.73
25 0.05280 1.32
50 0.04120 2.06
100 0.03410 3.41
250 0.02824 7.06
500 0.02392 11.96
1,000 0.01980 19.80
5,000 0.01686 84.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11552-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01470
  • Cut Tape (CT) ? : 399-11552-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,995 - Immediate
  • Unit Price: 0.10000
Send Feedback