Add To Favorites
Product Overview
Digi-Key Part Number 361-1081-ND
Quantity Available 5,886
Can ship immediately
Manufacturer

Manufacturer Part Number

C016 20G003 100 12

Description CONN FMLE RCPT 3+PE SCREW SILVR
Expanded Description 4 Position Circular Connector Receptacle, Female Sockets Screw Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol Sine Systems Corp

Series Eco|mate™ C016
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert -
Shell Size, MIL -
Mounting Type Panel Mount
Termination Screw
Fastening Type Threaded
Orientation Keyed
Ingress Protection IP65/67 - Dust Tight, Water Resistant, Waterproof
Shell Material, Finish Polyamide
Contact Finish Silver
Features -
Voltage - Rated 400V
Current Rating 16A
Contact Finish Thickness -
Operating Temperature -40°C ~ 100°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 361-1081
C01620G00310012

09:18:51 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.18000 9.18
10 8.77700 87.77
25 7.97920 199.48
50 7.58000 379.00
100 7.38060 738.06
250 6.58268 1,645.67
500 6.18372 3,091.86
1,000 5.46562 5,465.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback