Add To Favorites
Product Overview
Digi-Key Part Number 1727-4677-1-ND
Quantity Available 2,315
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX79-C3V3,143

Description DIODE ZENER 3.3V 400MW ALF2
Expanded Description Zener Diode 3.3V 400mW ±5% Through Hole ALF2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 400mW
Impedance (Max) (Zzt) 95 Ohm
Current - Reverse Leakage @ Vr 5µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package ALF2
 
Additional Resources
Standard Package ? 1
Other Names 1727-4677-1
568-5802-1
568-5802-1-ND

15:31:59 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 0.13
10 0.12000 1.20
100 0.06560 6.56
500 0.04034 20.17
1,000 0.02751 27.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1727-6145-3-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.01780
  • Tape & Reel (TR) ? : 1727-6244-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.01780
  • Tape & Box (TB) ? : 1727-4677-3-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.02047
  • Cut Tape (CT) ? : 1727-6145-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,925 - Immediate
  • Unit Price: 0.13000
  • Cut Tape (CT) ? : 1727-6244-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,835 - Immediate
  • Unit Price: 0.13000
Send Feedback