Add To Favorites
Product Overview
Digi-Key Part Number BZT52C4V3S-FDICT-ND
Quantity Available 5,061
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT52C4V3S-7-F

Description DIODE ZENER 4.3V 200MW SOD323
Expanded Description Zener Diode 4.3V 200mW ±7% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.3V
Tolerance ±7%
Power - Max 200mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr 3µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZT52C4V3S-TPMSCT-ND BZT52C4V3S-TP Micro Commercial Co Cut Tape (CT) ? 2,989 - Immediate
0.28000 1
SZMM3Z4V3T1G-ND SZMM3Z4V3T1G ON Semiconductor Tape & Reel (TR) ? 0
0.06372 9,000  Non-Stock ?
MM3Z4V3T1GOSCT-ND MM3Z4V3T1G ON Semiconductor Cut Tape (CT) ? 12,755 - Immediate
0.14000 1
Additional Resources
Standard Package ? 1
Other Names BZT52C4V3S-FDICT

16:29:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.22100 2.21
100 0.11740 11.74
500 0.07726 38.63
1,000 0.05253 52.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT52C4V3S-FDITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04600
  • Digi-Reel® ? : BZT52C4V3S-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,061 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback